- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1213C-SLATE-500
1213C-SLATE-500
Alpha Wire
Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: 1213CSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1213C-SLATE-500
-
Alias/AKA:1213C-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$616.33
3
$599.45
5 +
$597.95
Click for Quote
Log in
to unlock special pricing