Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1212C-SL002

Multi-Conductor Cable Tape Polyvinyl Chloride 2 Conductors 24AWG 4.21mm 300VAC - Slate - 152.4m (500ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Tape Polyvinyl Chloride 2 Conductors 24AWG 4.21mm 300VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 1212CSL002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1212C-SL002
Alias/AKA: 1212C-SLATE-500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 2
Conductor Material: Tinned Copper
Cable Length: 152.4 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1212C-SL002 RoHS compliant?
Yes, 1212C-SL002 is RoHS compliant.
What is the lead time for 1212C-SL002?
The standard lead time for 1212C-SL002 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10 can ship
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$467.39
3
$460.89
5 +
$454.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!