- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1181/20C-SL002
Alpha Wire
1181/20C-SL002
Slate - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: 118120CSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1181/20C-SL002
-
Alias/AKA:1181/20C-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1181/20C-SL002 RoHS compliant?
Yes, 1181/20C-SL002 is RoHS compliant.
What is the lead time for 1181/20C-SL002?
The standard lead time for 1181/20C-SL002 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
11 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$2,361.75
3
$2,239.06
5 +
$2,233.47
Click for Quote
Log in
to unlock special pricing