help desk software
Image is representational - see mfr. specs

1177C-SLATE-100

Alpha Wire

Multiconductor Cable 7 Conductors 22AWG 5.3mm Tinned Copper - Gray -300VAC - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multiconductor Cable 7 Conductors 22AWG 5.3mm Tinned Copper - Gray -300VAC - 30.48m (100ft)/Spool
Search Keywords: 1177CSLATE100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1177C-SLATE-100
  • Alias/AKA:
    1177C-SL005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    7
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Type:
    Multiconductor Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
10 Weeks can ship 6/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$162.58
5
$146.72
10
$140.48
20
$139.77
50
$139.07
100 +
$138.38
Click for Quote
Log in to unlock special pricing