- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 1175L-SLATE-1000
Alpha Wire
1175L-SLATE-1000
Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 1175LSLATE1000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1175L-SLATE-1000 |
| Alias/AKA: | 1175L-SL001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1175L-SLATE-1000 RoHS compliant?
Yes, 1175L-SLATE-1000 is RoHS compliant.
What is the lead time for 1175L-SLATE-1000?
The standard lead time for 1175L-SLATE-1000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$861.73
3
$849.93
5 +
$827.26
Click for Quote
Log in
to unlock special pricing