- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 1175L-SL001
Alpha Wire
1175L-SL001
Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 1175LSL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1175L-SL001
-
Alias/AKA:1175L-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 1175L-SL001 RoHS compliant?
Yes, 1175L-SL001 is RoHS compliant.
What is the lead time for 1175L-SL001?
The standard lead time for 1175L-SL001 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
2
can ship
12 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$861.73
3
$849.93
5 +
$827.26
Click for Quote
Log in
to unlock special pricing