- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1172C-SLATE-100
1172C-SLATE-100
Alpha Wire
Multiconductor Cable 2 Conductors 22AWG 4.1mm Tinned Copper - Gray -300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiconductor Cable 2 Conductors 22AWG 4.1mm Tinned Copper - Gray -300VAC - 30.48m (100ft)/Spool
Search Keywords: 1172CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1172C-SLATE-100
-
Alias/AKA:1172C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multiconductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$81.81
5
$73.43
10
$70.84
20
$68.53
50
$62.90
100 +
$60.29
Click for Quote
Log in
to unlock special pricing