- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1120-CLEAR-500
1120-CLEAR-500
Alpha Wire
Clear - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Clear - 152.4m (500ft)/Spool
Search Keywords: 1120CLEAR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1120-CLEAR-500
-
Alias/AKA:1120-CL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$1,968.23
3
$1,915.74
5 +
$1,865.99
Click for Quote
Log in
to unlock special pricing