- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1101-MC001
1101-MC001
Alpha Wire
Multicolor - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multicolor - 304.8m (1000ft)/Spool
Search Keywords: 1101MC001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1101-MC001
-
Alias/AKA:1101-MULTICOLOR-1000, 1101-MULTICLR-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$1,566.39
3
$1,524.62
5 +
$1,485.02
Click for Quote
Log in
to unlock special pricing