- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1085-SLATE-500
1085-SLATE-500
Alpha Wire
Multi-Conductor Cable 25 Conductors 16AWG 152.4m Tinned Copper 600VAC 500 ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 25 Conductors 16AWG 152.4m Tinned Copper 600VAC 500 ft/Spool
Search Keywords: 1085SLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1085-SLATE-500
-
Alias/AKA:1085-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Number of Conductors:25
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$11,261.32
4
$11,233.17
6 +
$11,205.09
Click for Quote
Log in
to unlock special pricing