- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1072-SL005
1072-SL005
Alpha Wire
Multi-Conductor Cable Polyvinyl Chloride 12 Conductors 16AWG 16.99mm 600VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Polyvinyl Chloride 12 Conductors 16AWG 16.99mm 600VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 1072SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1072-SL005
-
Alias/AKA:1072-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:12
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$3,112.22
5
$1,907.49
8
$1,217.28
10 +
$1,192.93
Click for Quote
Log in
to unlock special pricing