- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1067-SL005
Alpha Wire
1067-SL005
Communication and Control Multiconductor Unshielded - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Communication and Control Multiconductor Unshielded - 30.48m (100ft)/Spool
Search Keywords: 1067SL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1067-SL005 |
| Alias/AKA: | 1067-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Size: | 16 AWG |
| Conductor Material: | Tinned Copper |
| Maximum Voltage Rating: | 600 VAC |
| Operating Temperature: | -20°C to 80 °C |
Frequently Asked Questions
Is 1067-SL005 RoHS compliant?
Yes, 1067-SL005 is RoHS compliant.
What is the lead time for 1067-SL005?
The standard lead time for 1067-SL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
2
$1,134.99
3
$801.17
4
$634.26
5 +
$621.58
Click for Quote
Log in
to unlock special pricing