WJS-6D-2.0MADC
Allied Controls
Electromechanical Relay 30VDC 10KOhm 3A DPDT(36.8x10.2x32.5)mm Bracket Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 30VDC 10KOhm 3A DPDT(36.8x10.2x32.5)mm Bracket Military Relay
Search Keywords: WJS6D20MADC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Allied Controls
-
Part No:WJS-6D-2.0MADC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:30 V
-
Maximum Current Rating:3 A
-
Coil Current:3 mA
-
Coil Resistance:10 KOhm
-
Mounting:Bracket Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately