- Home ›
- All Products›
- Tools & Supplies ›
- Material Handling, Storage and Packaging ›
- Material Storage ›
- 30283BLUE
Akro Mils
30283BLUE
STORAGE BIN, 20" X 18.38" X 12", BLUE; Bin Color: Blue; External Height: 12"; Exte
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Akro Mils |
| Part No: | 30283BLUE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |