Image is representational - see mfr. specs

UPL1-1-61-203

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 20A

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Magnetic 1Pole 20A
Search Keywords: UPL1161203
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    UPL1-1-61-203
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    1
  • Current Rating:
    20 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
IELK1-1-61-20.0-01-V
IELK1-1-61-20.0-01-V
VIEW PRODUCT
Circuit Breaker Magnetic 1Pole 20A

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!