UPGN6-1-52-403

Sensata / AIRPAX

Circuit Breaker Magnetic Circuit Protectors 1Pole 40A

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Magnetic Circuit Protectors 1Pole 40A
Search Keywords: UPGN6152403
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    UPGN6-1-52-403
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
IUGN6-1-52-40.0
IUGN6-1-52-40.0
VIEW PRODUCT
Circuit Breaker Hydraulic Magnetic 1Pole 40A 80VDC

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!