- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T11-2-30.0A-01-31A
T11-2-30.0A-01-31A
Sensata / AIRPAX
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
Search Keywords: T112300A0131A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:T11-2-30.0A-01-31A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:30 A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$28.56
6
$26.23
12
$25.02
27
$21.49
51
$20.22
102
$18.82
252 +
$17.80
Click for Quote
Log in
to unlock special pricing