- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IPGHF666-32689-30-V
IPGHF666-32689-30-V
Sensata / AIRPAX
Circuit Breaker - 3 Pole - 30A 250V - 37.5 Trip Amps - 3 Pole.
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 3 Pole - 30A 250V - 37.5 Trip Amps - 3 Pole.
Search Keywords: IPGHF6663268930V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IPGHF666-32689-30-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$174.73
5
$98.86
10
$65.38
25
$63.80
50
$58.98
100
$55.83
250 +
$46.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments