- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CPP11-52-10.0A-OC-V
CPP11-52-10.0A-OC-V
Sensata / AIRPAX
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Search Keywords: CPP1152100AOCV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:CPP11-52-10.0A-OC-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:65 VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
On Order:
100
can ship 7/20/26
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$29.18
6
$25.38
12
$25.18
27
$22.80
51
$22.58
102
$21.38
252 +
$19.80
Click for Quote
Log in
to unlock special pricing