- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ATR11-D-Y-63-BB-15.0A
ATR11-D-Y-63-BB-15.0A
Sensata / AIRPAX
Circuit Breaker Thermal 1Pole 15A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Circuit Breaker Thermal 1Pole 15A 240VAC
Search Keywords: ATR11DY63BB150A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:ATR11-D-Y-63-BB-15.0A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal
-
Voltage Rating:240 VAC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-20 to 60 °C
-
Mounting:Panel Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
71
Price (USD)
Qty
Unit Price
80
$1.85
200
$1.80
800
$1.71
2,000
$1.66
6,100 +
$1.58
Click for Quote
Log in
to unlock special pricing