- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP16-7063-228
AP16-7063-228
Sensata / AIRPAX
Cir Brkr HydMag 2 pl 250VAC 4A sealed
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cir Brkr HydMag 2 pl 250VAC 4A sealed
Search Keywords: AP167063228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:AP16-7063-228
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1,119.34
3 +
$1,104.01
Click for Quote
Log in
to unlock special pricing