- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP1-1RC-65F-502
AP1-1RC-65F-502
Sensata / AIRPAX
Magnetic Circuit Breaker - 5.00A - Single Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse, short time delay (50/60Hz ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Circuit Breaker - 5.00A - Single Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse, short time delay (50/60Hz only) - Inertial Delay - Sealed - Aux Switch
Search Keywords: AP11RC65F502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:AP1-1RC-65F-502
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Hook
-
Operating Temperature:-40 to 100 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/14/26
Tariffs may apply for U.S. shipments