- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 67F115-0457
67F115-0457
Sensata / AIRPAX
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
Search Keywords: 67F1150457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:67F115-0457
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Close Temperature (Celsius):115 °C
-
Close Temperature (Fahrenheit):239 °F
-
Maximum Current Rating:1 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:48 V
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Operating Temperature:40°C to 130 °C
-
Set Point Function:Close on Rise
-
Open Temperature (Celsius):85 °C
-
Open Temperature (Fahrenheit):185 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$15.68
25
$5.23
100
$3.41
250
$3.15
500
$3.00
1,000
$2.10
2,500 +
$2.00
Click for Quote
Log in
to unlock special pricing