- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 219-2-22763-1
219-2-22763-1
Sensata / AIRPAX
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 8A/64A - 125VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 8A/64A - 125VDC.
Search Keywords: 2192227631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:219-2-22763-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$314.31
3
$305.58
6
$228.37
12
$214.84
21 +
$209.11
Click for Quote
Log in
to unlock special pricing