- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 209-2-1-63-3-5M-15-A
209-2-1-63-3-5M-15-A
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 15A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 15A 120VAC/240VAC
Search Keywords: 209216335M15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:209-2-1-63-3-5M-15-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$129.57
5
$70.49
10
$46.64
25
$45.46
50
$42.03
100
$39.77
250
$32.97
500 +
$31.82
Click for Quote
Log in
to unlock special pricing