Image is representational - see mfr. specs

209-1-1-66F-4-8-1

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 1A 240VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Magnetic 1Pole 1A 240VAC
Search Keywords: 2091166F481
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    209-1-1-66F-4-8-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Magnetic
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    1
  • Current Rating:
    1 A
  • Terminal Design:
    Stud
  • Operating Temperature:
    N/A
  • Mounting:
    Screw Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 7/6/26
Backorder
Price (USD)
Qty
Unit Price
1
$139.58
5
$56.16
10
$53.25
25
$50.26
50 +
$47.30
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!