- Home ›
- All Products›
- AM1LO-0505SH421TR
AM1LO-0505SH421TR
Aimtec Inc.
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
Search Keywords: AM1LO0505SH421TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aimtec Inc.
-
Part No:AM1LO-0505SH421TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$5.14
1,000
$4.94
2,500 +
$4.73
Click for Quote
Log in
to unlock special pricing