- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CPMC8818
BNC CRIMP PLUG-BELDEN8218
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BNC CRIMP PLUG-BELDEN8218
Search Keywords: CPMC8818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:CPMC8818
-
Alias/AKA:27-9254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Belden 8218 Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:28.31 x 14.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$3.17
50
$2.66
250
$2.46
500
$2.26
1,000
$1.90
2,500
$1.85
5,000
$1.81
7,500 +
$1.78
Click for Quote
Log in
to unlock special pricing