- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CPFIUG885
BNC TWIST-ON PLUG - RG6
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
BNC TWIST-ON PLUG - RG6
Search Keywords: CPFIUG885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:CPFIUG885
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG6 Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:37.31 x 14.5 mm
Frequently Asked Questions
Is CPFIUG885 RoHS compliant?
Yes, CPFIUG885 is RoHS compliant.
What is the lead time for CPFIUG885?
The standard lead time for CPFIUG885 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Buy all 14 in-stock or the regular minimum order quantity of 25
Stock lot only:
14
Minimum Order Quantity:
25
20 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$1.672
25
$1.520
100
$1.470
250
$1.430
500
$1.320
1,000
$1.160
2,500
$1.120
5,000
$1.100
7,500 +
$1.080
Click for Quote
Log in
to unlock special pricing