- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CPFIUG881
Available Replacements
Non-RoHS Equivalent
BNC TWIST-ON PLUG - RG58
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
BNC TWIST-ON PLUG - RG58
Search Keywords: CPFIUG881
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | AIM-Cambridge / Cinch Connectivity Solutions |
| Part No: | CPFIUG881 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC |
| Impedance: | 50 Ohm |
| Gender: | M |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | RG58 Cable |
Frequently Asked Questions
Is CPFIUG881 RoHS compliant?
Yes, CPFIUG881 is RoHS compliant.
What is the lead time for CPFIUG881?
The standard lead time for CPFIUG881 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
10
$2.22
100
$1.97
250
$1.87
500
$1.69
1,000
$1.45
2,500
$1.37
5,000
$1.30
7,500 +
$1.26
Click for Quote
Log in
to unlock special pricing