- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CPF59ALM
F-59ALM W/ ATT. 1/2" RING RG-59
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
F-59ALM W/ ATT. 1/2" RING RG-59
Search Keywords: CPF59ALM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:CPF59ALM
-
Alias/AKA:25-7030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Type F
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
563
Can Ship immediately
20 Weeks
can ship
10/8/26