- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CPAD805
N FEMALE TO UHF MALE ADAPTER
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
N FEMALE TO UHF MALE ADAPTER
Search Keywords: CPAD805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:CPAD805
-
Alias/AKA:26-8014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Type N-UHF Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$4.202
10
$3.820
50
$3.650
100
$3.570
250
$3.470
500
$3.250
1,000
$2.830
2,500 +
$2.750
Click for Quote
Log in
to unlock special pricing