- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CPAD556M
BNC BKHD. ADPTR,JACK-JACK
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
BNC BKHD. ADPTR,JACK-JACK
Search Keywords: CPAD556M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | AIM-Cambridge / Cinch Connectivity Solutions |
| Part No: | CPAD556M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC Adapter |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | F/F |
| Body Orientation: | Straight |
Frequently Asked Questions
Is CPAD556M RoHS compliant?
Yes, CPAD556M is RoHS compliant.
What is the lead time for CPAD556M?
The standard lead time for CPAD556M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
5
$5.81
25
$5.33
100
$4.92
250
$4.65
500
$4.22
1,000
$3.61
2,500
$3.38
5,000 +
$3.29
Click for Quote
Log in
to unlock special pricing