- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CPAD503
BNC RIGHT ANGLE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BNC RIGHT ANGLE
Search Keywords: CPAD503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:CPAD503
-
Alias/AKA:27-8150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:14.5 x 27.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,320
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$3.61
50
$3.27
100
$2.87
250
$2.77
500
$2.71
1,000
$2.70
2,500
$2.69
5,000 +
$2.68
Click for Quote
Log in
to unlock special pricing