- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CP1094U
FRONT MT. BKHD. JACK
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FRONT MT. BKHD. JACK
Search Keywords: CP1094U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:CP1094U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-55 to 85 °C
-
Dimension:26.67 x 12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$4.40
50
$3.58
100
$3.57
250
$3.32
500
$2.95
1,000
$2.84
2,500
$2.69
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments