- Home ›
- All Products›
- 73-7776-10
73-7776-10
AIM-Cambridge / Cinch Connectivity Solutions
Cable Assembly UTP 3.048m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly UTP 3.048m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL
Search Keywords: 73777610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:73-7776-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$5.58
25
$3.21
100
$2.97
250
$2.76
500 +
$2.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments