- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 73-7770-15
AIM-Cambridge / Cinch Connectivity Solutions
73-7770-15
Cable Assembly UTP 4.572m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UTP 4.572m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL
Search Keywords: 73777015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:73-7770-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 73-7770-15 RoHS compliant?
Yes, 73-7770-15 is RoHS compliant.
What is the lead time for 73-7770-15?
The standard lead time for 73-7770-15 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
20 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1
$4.77
10
$4.67
25
$4.58
50
$4.48
100
$4.40
250
$4.31
500 +
$4.22
Click for Quote
Log in
to unlock special pricing