- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 44-D3F
Conn Audio F 3 POS ST Panel Mount 3Terminal 1Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Audio F 3 POS ST Panel Mount 3Terminal 1Port
Search Keywords: 44D3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:44-D3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Audio
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$3.04
10
$2.98
25
$2.92
50
$2.86
100
$2.81
250
$2.75
500 +
$2.69
Click for Quote
Log in
to unlock special pricing