- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 40-9909M
Conn D-Subminiature M 9 POS Crimp ST Panel Mount 9Terminal 1Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature M 9 POS Crimp ST Panel Mount 9Terminal 1Port
Search Keywords: 409909M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:40-9909M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Crimp
-
Shell Size:E
-
Number of Contacts:9
-
Shell Plating Material:Tin/Tin Alloy
-
Contact Plating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 40-9909M RoHS compliant?
Yes, 40-9909M is RoHS compliant.
What is the lead time for 40-9909M?
The standard lead time for 40-9909M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
50
$0.428
100
$0.407
200
$0.386
400
$0.367
500
$0.329
1,000 +
$0.291
Click for Quote
Log in
to unlock special pricing