- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 40-9866S
D-SUB F CRIMP PINS (100/BAG)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
D-SUB F CRIMP PINS (100/BAG)
Search Keywords: 409866S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:40-9866S
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8538908140
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Frequently Asked Questions
Is 40-9866S RoHS compliant?
Yes, 40-9866S is RoHS compliant.
What is the lead time for 40-9866S?
The standard lead time for 40-9866S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
194 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
20 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
5
$10.36
25
$8.91
50
$8.41
100
$7.95
300
$7.32
500
$7.06
1,000 +
$6.73
Click for Quote
Log in
to unlock special pricing