- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 40-9844T-C
AIM-Cambridge / Cinch Connectivity Solutions
40-9844T-C
T'SCREW SET, 1.25" (50SET)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
T'SCREW SET, 1.25" (50SET)
Search Keywords: 409844TC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:40-9844T-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Screw
-
Dimension:1.25 mm
-
Operating Temperature:N/A
Frequently Asked Questions
Is 40-9844T-C RoHS compliant?
Yes, 40-9844T-C is RoHS compliant.
What is the lead time for 40-9844T-C?
The standard lead time for 40-9844T-C is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
20 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1
$51.15
5
$34.31
10
$31.71
25
$30.36
50
$28.76
100
$28.69
250 +
$28.61
Click for Quote
Log in
to unlock special pricing