- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 40-9815S
15 PIN D SOCKET
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
15 PIN D SOCKET
Search Keywords: 409815S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | AIM-Cambridge / Cinch Connectivity Solutions |
| Part No: | 40-9815S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | F |
| Termination Method: | Crimp |
| Shell Size: | A |
| Number of Contacts: | 15 |
| Shell Plating Material: | Tin Alloy |
Frequently Asked Questions
Is 40-9815S RoHS compliant?
Yes, 40-9815S is RoHS compliant.
What is the lead time for 40-9815S?
The standard lead time for 40-9815S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
50
$0.6945
250
$0.6367
500
$0.6118
1,000
$0.5455
2,500
$0.5151
5,000
$0.4921
7,500
$0.4786
10,000 +
$0.4690
Click for Quote
Log in
to unlock special pricing