- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 40-9737S
37 PIN D SOCKET
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
37 PIN D SOCKET
Search Keywords: 409737S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:40-9737S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Shell Plating Material:Gold/Copper Alloy
-
Contact Plating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,090
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$2.20
100
$1.97
250
$1.93
500
$1.66
1,000
$1.47
2,500
$1.45
5,000
$1.43
7,500 +
$1.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments