- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 40-9725S
25P D SUB MINI SOCKET
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
25P D SUB MINI SOCKET
Search Keywords: 409725S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:40-9725S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:25
-
Shell Plating Material:Gold/Copper Alloy
-
Contact Plating:Gold
-
Operating Temperature:N/A
Frequently Asked Questions
Is 40-9725S RoHS compliant?
Yes, 40-9725S is RoHS compliant.
What is the lead time for 40-9725S?
The standard lead time for 40-9725S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
50
$1.595
250
$1.463
500
$1.193
1,000
$1.016
2,500
$0.961
5,000
$0.918
7,500
$0.894
10,000 +
$0.876
Click for Quote
Log in
to unlock special pricing