- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 40-9715HMG
40-9715HMG
AIM-Cambridge / Cinch Connectivity Solutions
D-15 HEAVY METAL HOOD W/GROMMET
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-15 HEAVY METAL HOOD W/GROMMET
Search Keywords: 409715HMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:40-9715HMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Hood
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:40.2 x 48.2 x 16.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
25
$3.36
50
$3.31
100
$3.23
250
$3.19
500
$2.94
1,000
$2.62
2,500
$2.55
5,000 +
$2.54
Click for Quote
Log in
to unlock special pricing