- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 40-9709S
9 PIN D SUB-MINI SOCK
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
9 PIN D SUB-MINI SOCK
Search Keywords: 409709S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | AIM-Cambridge / Cinch Connectivity Solutions |
| Part No: | 40-9709S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | F |
| Termination Method: | Solder Cup |
| Shell Size: | E |
| Number of Contacts: | 9 |
| Shell Plating Material: | Gold/Copper Alloy |
| Contact Plating: | Gold |
Frequently Asked Questions
Is 40-9709S RoHS compliant?
Yes, 40-9709S is RoHS compliant.
What is the lead time for 40-9709S?
The standard lead time for 40-9709S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
316
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
50
$0.891
250
$0.739
500
$0.698
1,000
$0.646
2,500
$0.612
5,000
$0.594
7,500
$0.593
10,000 +
$0.591
Click for Quote
Log in
to unlock special pricing