- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 40-9526HDM
AIM-Cambridge / Cinch Connectivity Solutions
40-9526HDM
HI-DENSITY SOLDER 26PIN PLUG
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
HI-DENSITY SOLDER 26PIN PLUG
Search Keywords: 409526HDM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:40-9526HDM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:26
-
Shell Plating Material:Tin Alloy
-
Contact Plating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 40-9526HDM RoHS compliant?
Yes, 40-9526HDM is RoHS compliant.
What is the lead time for 40-9526HDM?
The standard lead time for 40-9526HDM is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Buy all 22 in-stock or the regular minimum order quantity of 25
Stock lot only:
22
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$4.95
25
$4.50
100
$3.08
250
$2.80
500
$2.61
1,000
$2.37
2,500
$2.25
5,000
$2.24
7,500 +
$2.23
Click for Quote
Log in
to unlock special pricing