- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 40-9525S
25 POSTION FEMALE TIN SOLDER
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
25 POSTION FEMALE TIN SOLDER
Search Keywords: 409525S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | AIM-Cambridge / Cinch Connectivity Solutions |
| Part No: | 40-9525S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | F |
| Termination Method: | Solder |
| Shell Size: | B |
| Number of Contacts: | 25 |
| Shell Plating Material: | Tin Alloy |
Frequently Asked Questions
Is 40-9525S RoHS compliant?
Yes, 40-9525S is RoHS compliant.
What is the lead time for 40-9525S?
The standard lead time for 40-9525S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
50
$0.88
100
$0.84
200
$0.80
400 +
$0.76
Click for Quote
Log in
to unlock special pricing