- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 40-9509M
9 POSITION MALE TIN SOLDER
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
9 POSITION MALE TIN SOLDER
Search Keywords: 409509M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:40-9509M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Shell Plating Material:Tin/Tin Alloy
-
Contact Plating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 40-9509M RoHS compliant?
Yes, 40-9509M is RoHS compliant.
What is the lead time for 40-9509M?
The standard lead time for 40-9509M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
50
$0.69
100
$0.65
200
$0.62
400 +
$0.59
Click for Quote
Log in
to unlock special pricing