- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 40-9428F
H.D. FEMALE PIN / 100 PER BAG
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
H.D. FEMALE PIN / 100 PER BAG
Search Keywords: 409428F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:40-9428F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Frequently Asked Questions
Is 40-9428F RoHS compliant?
Yes, 40-9428F is RoHS compliant.
What is the lead time for 40-9428F?
The standard lead time for 40-9428F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
5
$15.59
25
$10.28
50
$9.33
100
$8.83
300
$8.30
500
$7.88
1,000 +
$7.86
Click for Quote
Log in
to unlock special pricing